MAX539BESA+T
vs
MAX539AESA+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
8-SOIC_N-150_MIL
|
8-SOIC_N-150_MIL
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
8-SOIC_N-150_MIL
|
8-SOIC_N-150_MIL
|
Date Of Intro |
1999-05-25
|
1999-05-25
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog Output Voltage-Max |
5 V
|
5 V
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
SERIAL
|
SERIAL
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.0122%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Settling Time-Nom (tstl) |
25 µs
|
25 µs
|
Supply Current-Max |
0.3 mA
|
0.3 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Package Description |
|
0.150 INCH, SOIC-8
|
Reach Compliance Code |
|
compliant
|
|
|
|
Compare MAX539BESA+T with alternatives
Compare MAX539AESA+ with alternatives