MAX5593EUI-T vs MAX5593EUI+ feature comparison

MAX5593EUI-T Maxim Integrated Products

Buy Now Datasheet

MAX5593EUI+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 1229129
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code TSSOP 28-TSSOP_4.4-4.4_MM
Package Description 4.40 MM, MO-153AE, TSSOP-28 ROHS COMPLIANT, TSSOP-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 142 142
CO2e (mg) 1732.4 1732.4
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2014-06-16 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.02 CMRT V6.31
Analog Output Voltage-Max 5.25 V 2.625 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD SERIAL
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 9.7 mm 9.7 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Max 6 µs 6 µs
Settling Time-Nom (tstl) 3 µs 2.5 µs
Supply Current-Max 8 mA 8 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Manufacturer Package Code 28-TSSOP_4.4-4.4_MM
Date Of Intro 2003-11-12
Samacsys Description MAXIM INTEGRATED PRODUCTS - MAX5593EUI+ - DAC, VOLTAGE OUTPUT, 10BIT, TSSOP-28
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2024-07-31 04:40:13
Total Weight 103.38
CO2 1261.2359999999999
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e

Compare MAX5593EUI-T with alternatives

Compare MAX5593EUI+ with alternatives