MAX5774UTK+ vs MAX5774UTK-T feature comparison

MAX5774UTK+ Analog Devices Inc

Buy Now Datasheet

MAX5774UTK-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 68-LFCSP-10X10X0.75 QFN
Package Description 10 X 10 MM, 0.80 MM HEIGHT, MO-220WNND-2, TQFN-68 10 X 10 MM, 0.80 MM HEIGHT, MO-220WNND-2, TQFN-68
Pin Count 68 68
Manufacturer Package Code 68-LFCSP-10X10X0.75
Reach Compliance Code compliant not_compliant
Date Of Intro 2005-05-11
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 7.5 V 7.5 V
Analog Output Voltage-Min -2.5 V -2.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-XQCC-N68 S-XQCC-N68
JESD-609 Code e3 e0
Length 10 mm 10 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 3
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC68,.4SQ,20 LCC68,.4SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Settling Time-Max 20 µs 20 µs
Settling Time-Nom (tstl) 20 µs 20 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 10 mm
Base Number Matches 2 2
Pbfree Code No
HTS Code 8542.39.00.01

Compare MAX5774UTK+ with alternatives

Compare MAX5774UTK-T with alternatives