MAX5841LEUB+T
vs
AD7841BS-REEL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
QFP
|
Package Description |
TSSOP,
|
PLASTIC, MQFP-44
|
Pin Count |
10
|
44
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
5 V
|
12.5 V
|
Analog Output Voltage-Min |
|
-12.5 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
SERIAL
|
PARALLEL, WORD
|
JESD-30 Code |
S-PDSO-G10
|
S-PQFP-G44
|
JESD-609 Code |
e4
|
e0
|
Length |
3 mm
|
10 mm
|
Linearity Error-Max (EL) |
0.3906%
|
0.0122%
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
10
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
2.45 mm
|
Settling Time-Nom (tstl) |
4 µs
|
31 µs
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
10 mm
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Analog Devices
|
Negative Supply Voltage-Nom |
|
-15 V
|
Package Equivalence Code |
|
QFP44,.57SQ,32
|
Supply Current-Max |
|
14 mA
|
|
|
|
Compare MAX5841LEUB+T with alternatives
Compare AD7841BS-REEL with alternatives