MAX5969BETB+ vs MAX5969BETE+T feature comparison

MAX5969BETB+ Maxim Integrated Products

Buy Now Datasheet

MAX5969BETE+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code DFN
Package Description Hvson, Solcc10,.12,20 ,
Pin Count 10
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Adjustable Threshold No
Analog IC - Other Type Voltage Supervisor/Reset Ic Voltage Supervisor/Reset Ic
JESD-30 Code S-PDSO-N10
JESD-609 Code e3 e3
Length 3 Mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code HVSON
Package Equivalence Code SOLCC10,.12,20
Package Shape Square
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 Mm
Supply Current-Max (Isup) 0.55 Ma
Supply Voltage-Max (Vsup) 60 V
Supply Voltage-Nom (Vsup) 48 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Industrial
Terminal Finish Matte Tin Matte Tin
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 Mm
Base Number Matches 2 1