MAX664ESA+ vs MAX664CSA-T feature comparison

MAX664ESA+ Maxim Integrated Products

Buy Now Datasheet

MAX664CSA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC SOIC
Package Description Sop-8 Sop-8
Pin Count 8 8
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability Fixed/Adjustable Fixed/Adjustable
Dropout Voltage1-Nom 2.8 V 3 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 Mm 4.9 Mm
Line Regulation-Max (%/V) 0.35 0.35
Load Regulation-Max(%) 1.4% 1.4%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.04 A 0.04 A
Output Voltage1-Max 16 V 16 V
Output Voltage1-Min 1.3 V 1.3 V
Output Voltage1-Nom 5 V 5 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type Fixed/Adjustable Negative Single Output Standard Regulator Fixed/Adjustable Negative Single Output Standard Regulator
Seated Height-Max 1.75 Mm 1.75 Mm
Surface Mount Yes Yes
Technology Cmos Cmos
Terminal Finish Matte Tin Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 Mm 3.9 Mm
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Packing Method Tr