MAX98091ETM+T
vs
TLV320AIC3204IRHBR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
48-LFCSP-6X6X0.75
|
QFN
|
Pin Count |
48
|
32
|
Manufacturer Package Code |
48-LFCSP-6X6X0.75
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2013-06-14
|
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
JESD-609 Code |
e3
|
e4
|
Moisture Sensitivity Level |
1
|
3
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Telecom IC Type |
PCM CODEC
|
PCM CODEC
|
Terminal Finish |
Matte Tin (Sn)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
5 X 5 MM, GREEN, PLASTIC, QFN-32
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Filter |
|
YES
|
Input Type |
|
SINGLE-ENDED/DIFF
|
JESD-30 Code |
|
S-PQCC-N32
|
Length |
|
5 mm
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
|
VOLTAGE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
5 mm
|
|
|
|
Compare MAX98091ETM+T with alternatives
Compare TLV320AIC3204IRHBR with alternatives