MAX9994ETP+T
vs
MAX9994ETP-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
20-LFCSP-5X5X0.75
|
|
Pin Count |
20
|
|
Manufacturer Package Code |
20-LFCSP-5X5X0.75
|
|
Date Of Intro |
2004-10-27
|
|
Samacsys Manufacturer |
Analog Devices
|
|
JESD-30 Code |
S-XQCC-N20
|
|
JESD-609 Code |
e3
|
e0
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
0.8 mm
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Telecom IC Type |
RF AND BASEBAND CIRCUIT
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5 mm
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
5 X 5 MM, QFN-20
|
Reach Compliance Code |
|
not_compliant
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Down Conversion Gain-Min |
|
7.2 dB
|
IF Frequency-Max |
|
350 MHz
|
IF Frequency-Min |
|
40 MHz
|
LO Tunable |
|
YES
|
Mounting Feature |
|
SURFACE MOUNT
|
Noise Figure-Max |
|
9.7 dB
|
Package Equivalence Code |
|
LCC20,.20SQ,25
|
Power Supplies |
|
5 V
|
RF Input Frequency-Max |
|
2200 MHz
|
RF Input Frequency-Min |
|
1700 MHz
|
RF/Microwave Device Type |
|
DOWN CONVERTER
|
Supply Current-Max |
|
235 mA
|
|
|
|
Compare MAX9994ETP+T with alternatives
Compare MAX9994ETP-T with alternatives