Part Details for MAX9994ETP+T by Analog Devices Inc
Overview of MAX9994ETP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9994ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9994ETPT
|
Mouser Electronics | Up-Down Converters SiGe High-Linearity, 1400MHz to 2200MHz RoHS: Compliant | 0 |
|
$12.4700 | Order Now |
|
Analog Devices Inc | SiGe High-Linearity, 1400MHz t Min Qty: 2500 Package Multiple: 1 | 0 |
|
$11.3000 / $12.4755 | Buy Now |
Part Details for MAX9994ETP+T
MAX9994ETP+T CAD Models
MAX9994ETP+T Part Data Attributes:
|
MAX9994ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9994ETP+T
Analog Devices Inc
SiGe High-Linearity, 1400MHz to 2200MHz Downconversion Mixer with LO Buffer/Switch, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Date Of Intro | 2004-10-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX9994ETP+T
This table gives cross-reference parts and alternative options found for MAX9994ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9994ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9994ETP+ | RF and Baseband Circuit, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX9994ETP+T vs MAX9994ETP+ |
MAX9994ETP+D | Down Converter, BICMOS, 5 X 5 MM, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX9994ETP+T vs MAX9994ETP+D |
MAX9994ETP-T | Down Converter, BICMOS, 5 X 5 MM, QFN-20 | Maxim Integrated Products | MAX9994ETP+T vs MAX9994ETP-T |
MAX9994ETP+TD | Down Converter, BICMOS, 5 X 5 MM, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX9994ETP+T vs MAX9994ETP+TD |