MB15
vs
MB15_R2_00001
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NEC TOKIN CORP
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DETECTS BOTH DC & AC CURRENTS
|
FREE WHEELING DIODE, LOW POWER LOSS
|
ET Product-Min |
100 V-us
|
|
Height |
17 mm
|
|
Length |
18 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
|
Operating Temperature-Max |
80 °C
|
175 °C
|
Operating Temperature-Min |
-10 °C
|
-65 °C
|
Primary Type |
WOUND PRIMARY
|
|
Surface Mount |
NO
|
YES
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
|
Width |
15 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
R-PDSO-C2
|
HTS Code |
|
8541.10.00.80
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MB15_R2_00001 with alternatives