MB15
vs
PS100R
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
NEC TOKIN CORP
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DETECTS BOTH DC & AC CURRENTS
|
|
ET Product-Min |
100 V-us
|
|
Height |
17 mm
|
|
Length |
18 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Primary Type |
WOUND PRIMARY
|
|
Surface Mount |
NO
|
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
|
Width |
15 mm
|
|
Base Number Matches |
2
|
3
|
|
|
|