MB151W
vs
KBPC1506W-G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
MASTER INSTRUMENT CORP
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
300 A
|
300 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
15 A
|
15 A
|
Rep Pk Reverse Voltage-Max |
100 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
14
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
S-PUFM-W4
|
Pin Count |
|
4
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
S-PUFM-W4
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MB151W with alternatives
Compare KBPC1506W-G with alternatives