MB3505
vs
GBPC35005M
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
50 V
|
50 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
35 A
|
35 A
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
20
|
5
|
Package Description |
|
S-XUFM-D4
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
GBPC-M
|
HTS Code |
|
8541.10.00.80
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
S-XUFM-D4
|
Number of Terminals |
|
4
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLANGE MOUNT
|
Power Dissipation-Max |
|
83.3 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare MB3505 with alternatives
Compare GBPC35005M with alternatives