MB4204-P vs NJM339E-(TE1) feature comparison

MB4204-P FUJITSU Semiconductor Limited

Buy Now Datasheet

NJM339E-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC NEW JAPAN RADIO CO LTD
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.25 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.55 mm 8.7 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 4.36 mm 1.9 mm
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e6
Supply Current-Max 2.5 mA
Terminal Finish TIN BISMUTH

Compare MB4204-P with alternatives

Compare NJM339E-(TE1) with alternatives