Part Details for MB4204-P by FUJITSU Semiconductor Limited
Overview of MB4204-P by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB4204-P
MB4204-P CAD Models
MB4204-P Part Data Attributes:
|
MB4204-P
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB4204-P
FUJITSU Semiconductor Limited
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.55 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.36 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MB4204-P
This table gives cross-reference parts and alternative options found for MB4204-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB4204-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA339P | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, DIP-14 | KEC | MB4204-P vs KIA339P |
LM339-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, DIP-14 | Unisonic Technologies Co Ltd | MB4204-P vs LM339-D14-T |
AN6912 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, PDIP14, DIP-14 | Panasonic Electronic Components | MB4204-P vs AN6912 |
UPC339C-A | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics Group | MB4204-P vs UPC339C-A |
UPC339C | QUAD COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | MB4204-P vs UPC339C |
NJM339D | Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | New Japan Radio Co Ltd | MB4204-P vs NJM339D |
LM339G-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, HALOGEN FREE, DIP-14 | Unisonic Technologies Co Ltd | MB4204-P vs LM339G-D14-T |