MB4S
vs
MB4S
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Diotec
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1 V
|
Non-rep Pk Forward Current-Max |
|
35 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
0.5 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max |
|
400 V
|
Surface Mount |
|
YES
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Base Number Matches |
|
1
|
|
|
|
Compare MB4S with alternatives