MB814260-70PFTR
vs
KM416C256ALLT-7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU LTD
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
TSOP2
|
TSOP2
|
Package Description |
TSOP2, TSOP40/44,.46,32
|
TSOP2, TSOP40/44,.46,32
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE
|
FAST PAGE
|
Access Time-Max |
70 ns
|
70 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
RAS ONLY; CAS BEFORE RAS; HIDDEN; SELF REFRESH
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-G40
|
JESD-609 Code |
e0
|
e0
|
Length |
18.41 mm
|
18.41 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FAST PAGE DRAM
|
FAST PAGE DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
40
|
40
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX16
|
256KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
TSOP2
|
Package Equivalence Code |
TSOP40/44,.46,32
|
TSOP40/44,.46,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
512
|
512
|
Reverse Pinout |
YES
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Self Refresh |
NO
|
YES
|
Standby Current-Max |
0.001 A
|
0.00015 A
|
Supply Current-Max |
0.084 mA
|
0.11 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare MB814260-70PFTR with alternatives
Compare KM416C256ALLT-7 with alternatives