MBA0204BC2000FRP00
vs
MBA02040C2000FCTFE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Factory Lead Time |
7 Weeks
|
8 Weeks
|
Additional Feature |
RATED AC VOLTAGE (V):200
|
RATED AC VOLTAGE (V):200
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.5 mm
|
0.5 mm
|
Lead Length |
29 mm
|
29 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
1.6 mm
|
1.6 mm
|
Package Length |
3.6 mm
|
3.6 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 10 INCH
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
200 Ω
|
200 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare MBA0204BC2000FRP00 with alternatives
Compare MBA02040C2000FCTFE with alternatives