MBR2080CT-1-G vs VS-MBR20100CT-1PBF feature comparison

MBR2080CT-1-G Sensitron Semiconductors

Buy Now Datasheet

VS-MBR20100CT-1PBF Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR VISHAY INTERTECHNOLOGY INC
Part Package Code TO-262AA TO-262AA
Package Description R-PSIP-T3 PLASTIC, TO-262, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE HIGH POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-262AA TO-262AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 850 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Samacsys Manufacturer Vishay
Forward Voltage-Max (VF) 0.7 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Terminal Finish MATTE TIN

Compare MBR2080CT-1-G with alternatives

Compare VS-MBR20100CT-1PBF with alternatives