Part Details for MBR2080CT-1-G by Sensitron Semiconductors
Overview of MBR2080CT-1-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR2080CT-1-G
MBR2080CT-1-G CAD Models
MBR2080CT-1-G Part Data Attributes:
|
MBR2080CT-1-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR2080CT-1-G
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-262AA | |
Package Description | R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR2080CT-1-G
This table gives cross-reference parts and alternative options found for MBR2080CT-1-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2080CT-1-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2080CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Sensitron Semiconductors | MBR2080CT-1-G vs MBR2080CT-1 |
VS-MBR20100CT-1PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN | Vishay Intertechnologies | MBR2080CT-1-G vs VS-MBR20100CT-1PBF |
MBR20100CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220, 3 PIN | Vishay Intertechnologies | MBR2080CT-1-G vs MBR20100CTPBF |
VS-MBR20100CT-1HM3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | MBR2080CT-1-G vs VS-MBR20100CT-1HM3 |
VS-MBR20100CT-1-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | MBR2080CT-1-G vs VS-MBR20100CT-1-M3 |
VS-MBR20100CTG-1P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN | Vishay Intertechnologies | MBR2080CT-1-G vs VS-MBR20100CTG-1P |
MBR2090CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-262AA, PLASTIC, MODIFIED TO-262, 3 PIN | Vishay Intertechnologies | MBR2080CT-1-G vs MBR2090CT-1 |
MBR2090CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-262AA, PLASTIC, MODIFIED TO-262, 3 PIN | Vishay Semiconductors | MBR2080CT-1-G vs MBR2090CT-1 |
MBR20100CT-1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, PLASTIC, MODIFIED TO-262, 3 PIN | Vishay Intertechnologies | MBR2080CT-1-G vs MBR20100CT-1 |
MBR2090CT-1-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Sensitron Semiconductors | MBR2080CT-1-G vs MBR2090CT-1-G |