MC-458CA721ESA-A80
vs
WED3DG728V10D1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ELPIDA MEMORY INC
|
MICROSEMI CORP
|
Part Package Code |
MODULE
|
SODIMM
|
Package Description |
DIMM, DIMM144,32
|
DIMM,
|
Pin Count |
144
|
144
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.32
|
8542.32.00.32
|
Access Mode |
FOUR BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
6 ns
|
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
125 MHz
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-XDMA-N144
|
R-XZMA-N144
|
Memory Density |
603979776 bit
|
603979776 bit
|
Memory IC Type |
SYNCHRONOUS DRAM MODULE
|
SYNCHRONOUS DRAM MODULE
|
Memory Width |
72
|
72
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
144
|
144
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8MX72
|
8MX72
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
DIMM
|
Package Equivalence Code |
DIMM144,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
|
Self Refresh |
YES
|
YES
|
Standby Current-Max |
0.005 A
|
|
Supply Current-Max |
1.15 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MC-458CA721ESA-A80 with alternatives
Compare WED3DG728V10D1 with alternatives