MC0402-7152-FBW vs RMCS0402FG71K5-HP feature comparison

MC0402-7152-FBW RCD Components Inc

Buy Now Datasheet

RMCS0402FG71K5-HP SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Chip Chip
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 Mm 0.35 Mm
Package Length 1 Mm 1 Mm
Package Shape Rectangular Package
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Bulk Tr, Paper, 10 Inch
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 71500 Ω 71500 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Metal Glaze/Thick Film Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C 100 Ppm/°C
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier Matte Tin Over Nickel
Terminal Shape Wraparound Wraparound
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Additional Feature Anti-Sulfur