MC146805E2FN
vs
CDP6805E2E
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
QCCJ, LDCC44,.7SQ
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Bit Size |
8
|
|
CPU Family |
6805
|
|
JESD-30 Code |
S-PQCC-J44
|
|
JESD-609 Code |
e0
|
|
Number of Terminals |
44
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC44,.7SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Power Supplies |
3/5 V
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
112
|
|
ROM (words) |
0
|
|
Speed |
5 MHz
|
|
Supply Current-Max |
10 mA
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Base Number Matches |
3
|
4
|
HTS Code |
|
8542.31.00.01
|
|
|
|