MC1558N vs UPC4560C-A feature comparison

MC1558N Philips Semiconductors

Buy Now Datasheet

UPC4560C-A NEC Electronics Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Package Description Dip-14 0.300 Inch, Plastic, Dip-8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation Yes
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T8
JESD-609 Code e0 e6/e4
Low-Offset No
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.8 V/Us 2.8 V/Us
Supply Current-Max 5 Ma 5.6 Ma
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Military Commercial Extended
Terminal Finish Tin/Lead (Sn/Pb) Tin Bismuth/Nickel Palladium Gold
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 1000 10000
Voltage Gain-Min 20000 20000
Base Number Matches 4 3
Part Package Code DIP
Pin Count 8
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 100 Db
Neg Supply Voltage Limit-Max -18 V
Peak Reflow Temperature (Cel) Not Specified
Seated Height-Max 5.08 Mm
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.62 Mm