MC33879APEKR2,518 vs ISO1H811GAUMA1 feature comparison

MC33879APEKR2,518 NXP Semiconductors

Buy Now Datasheet

ISO1H811GAUMA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description SOIC-32 HSSOP, SSOP36,.56
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 8 8
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G32 R-PDSO-G36
Length 11 mm 15.9 mm
Number of Functions 1 1
Number of Terminals 32 36
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -25 °C
Output Characteristics OPEN-DRAIN
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 1.2 A 0.7 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HSSOP
Package Equivalence Code SSOP32,.4 SSOP36,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Seated Height-Max 2.45 mm 3.5 mm
Supply Current-Max 0.7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.1 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology MOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Turn-off Time 100 µs 170 µs
Turn-on Time 50 µs 120 µs
Width 7.5 mm 11 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Part Package Code SOIC
Pin Count 36
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer Infineon
JESD-609 Code e3
Moisture Sensitivity Level 3
Output Current-Max 0.625 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Voltage1-Max 30 V
Supply Voltage1-Min 15 V
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC33879APEKR2,518 with alternatives

Compare ISO1H811GAUMA1 with alternatives