MC33879APEKR2,518
NXP Semiconductors
Description: Buffer/Inverter Based Peripheral Driver, 0.6A, BCDMOS, PDSO32

Overview of MC33879APEKR2,518 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC33879APEKR2,518 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC33879APEKR2,518 by NXP Semiconductors

MC33879APEKR2,518
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOIC-32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
8
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G32
Length
11 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
1.2 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SSOP32,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Seated Height-Max
2.45 mm
Supply Current-Max
0.7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.1 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Turn-off Time
100 µs
Turn-on Time
50 µs
Width
7.5 mm
Want to compare parts?
  1. MC33879APEKR2,518
    NXP Semiconductors
    Buffer/Inverter Based Peripheral Driver, 0.6A, BCDMOS, PDSO32
    VS

Alternate Parts for MC33879APEKR2,518

This table gives cross-reference parts and alternative options found for MC33879APEKR2,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33879APEKR2,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC33879EK BUF OR INV BASED PRPHL DRVR, PDSO32, 0.65 MM PITCH, LEAD FREE, SOIC-32 Freescale Semiconductor MC33879APEKR2,518 vs MC33879EK
935310502574 Buffer/Inverter Based Peripheral Driver NXP Semiconductors MC33879APEKR2,518 vs 935310502574
ISO1H811GAUMA1 Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.7A, PDSO36, 0.430 INCH, GREEN, PLASTIC, SOP-36 Infineon Technologies AG MC33879APEKR2,518 vs ISO1H811GAUMA1
MC33879EKR2 BUF OR INV BASED PRPHL DRVR, PDSO32, 0.65 MM PITCH, LEAD FREE, SOIC-32 Freescale Semiconductor MC33879APEKR2,518 vs MC33879EKR2
935310502518 Buffer/Inverter Based Peripheral Driver NXP Semiconductors MC33879APEKR2,518 vs 935310502518
ISO1H811G Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.7A, CMOS, PDSO36, 0.430 INCH, GREEN, PLASTIC, SOP-36 Infineon Technologies AG MC33879APEKR2,518 vs ISO1H811G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33879APEKR2,518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33879APEKR2,518 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC33879APEKR2,518 would you like to use for your alert(s)?
  • Please alert me when MC33879APEKR2,518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33879APEKR2,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33879APEKR2,518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33879APEKR2,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33879APEKR2,518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33879APEKR2,518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: