MC4558CU
vs
TL082CM/NOPB
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Package Description |
Dip, Dip8,.3
|
Lead Free, So-8
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Architecture |
Voltage-Feedback
|
Voltage-Feedback
|
| Average Bias Current-Max (IIB) |
0.5 µA
|
|
| Bias Current-Max (IIB) @25C |
0.5 µA
|
0.0004 µA
|
| Common-mode Reject Ratio-Min |
70 Db
|
|
| Common-mode Reject Ratio-Nom |
90 Db
|
100 Db
|
| Frequency Compensation |
Yes
|
Yes
|
| Input Offset Voltage-Max |
7500 µV
|
20000 µV
|
| JESD-30 Code |
R-XDIP-T8
|
R-PDSO-G8
|
| JESD-609 Code |
e0
|
e3
|
| Length |
10.415 Mm
|
4.9 Mm
|
| Low-Offset |
No
|
No
|
| Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Package Body Material |
Ceramic
|
Plastic/Epoxy
|
| Package Code |
DIP
|
SOP
|
| Package Equivalence Code |
DIP8,.3
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Power Supplies |
+-15 V
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5.08 Mm
|
1.75 Mm
|
| Slew Rate-Min |
1 V/Us
|
8 V/Us
|
| Slew Rate-Nom |
1.6 V/Us
|
|
| Supply Current-Max |
6.7 Ma
|
5.6 Ma
|
| Supply Voltage Limit-Max |
18 V
|
18 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
No
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Pitch |
2.54 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
40
|
| Unity Gain BW-Nom |
2800
|
4000
|
| Voltage Gain-Min |
15000
|
15000
|
| Width |
7.62 Mm
|
3.9 Mm
|
| Base Number Matches |
3
|
2
|
| Part Package Code |
|
SOIC
|
| Pin Count |
|
8
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.33.00.01
|
| Input Offset Current-Max (IIO) |
|
0.004 µA
|
| Low-Bias |
|
Yes
|
| Moisture Sensitivity Level |
|
1
|
|
|
|