MC4558U vs TL082CM/NOPB feature comparison

MC4558U Motorola Semiconductor Products

Buy Now Datasheet

TL082CM/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Package Description Dip, Dip8,.3 Lead Free, So-8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 90 Db 100 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 5000 µV 20000 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Length 10.415 Mm 4.9 Mm
Low-Offset No No
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Glass-Sealed Plastic/Epoxy
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 1.75 Mm
Slew Rate-Min 1.5 V/Us 8 V/Us
Slew Rate-Nom 1.6 V/Us
Supply Current-Max 5 Ma 5.6 Ma
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No Yes
Technology Bipolar Bipolar
Temperature Grade Military Commercial
Terminal Finish Tin Lead Matte Tin (Sn)
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 2800 4000
Voltage Gain-Min 50000 15000
Width 7.62 Mm 3.9 Mm
Base Number Matches 3 2
Part Package Code SOIC
Pin Count 8
Bias Current-Max (IIB) @25C 0.0004 µA
Input Offset Current-Max (IIO) 0.004 µA
Low-Bias Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40