MC68HC11A1FN
vs
MC68HC11A1FN
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC, LCC-52
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
2.1 MHz
|
12 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J52
|
S-PQCC-J52
|
JESD-609 Code |
e0
|
|
Length |
19.1262 mm
|
|
Number of I/O Lines |
38
|
38
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
|
ROM Programmability |
EEPROM
|
|
Seated Height-Max |
4.57 mm
|
|
Speed |
2.1 MHz
|
3 MHz
|
Supply Current-Max |
27 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
19.1262 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
Boundary Scan |
|
NO
|
CPU Family |
|
HC11
|
Format |
|
FIXED-POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
2
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
1
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
|
RAM (bytes) |
|
256
|
ROM (words) |
|
0
|
|
|
|
Compare MC68HC11A1FN with alternatives
Compare MC68HC11A1FN with alternatives