MC74HC00ADDR2 vs M74HC00M1 feature comparison

MC74HC00ADDR2 Motorola Mobility LLC

Buy Now Datasheet

M74HC00M1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop, Sop14,.25
Pin Count 14 14
Reach Compliance Code Unknown Not Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 Mm 8.65 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Propagation Delay (tpd) 22 Ns 23 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Prop. Delay@Nom-Sup 23 Ns
Schmitt Trigger No
Terminal Finish Tin Lead