MC74HC00AFEL vs TC74HC00AF-TP2 feature comparison

MC74HC00AFEL Rochester Electronics LLC

Buy Now Datasheet

TC74HC00AF-TP2 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description Eiaj, So-14 Sop,
Pin Count 14 14
Reach Compliance Code Unknown Unknown
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 10.2 Mm 10.3 Mm
Logic IC Type Nand Gate Nand Gate
Moisture Sensitivity Level Not Specified
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 110 Ns 19 Ns
Qualification Status Commercial Not Qualified
Seated Height-Max 2.05 Mm 1.9 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Industrial
Terminal Finish Nickel Palladium Gold Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 5.275 Mm 5.3 Mm
Base Number Matches 2 1
Rohs Code No
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 Pf