MC74HC00AFELG
vs
TC74HC00AF(TP1)
feature comparison
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop, Sop14,.3
|
Sop,
|
| Pin Count |
14
|
14
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
|
| Factory Lead Time |
4 Weeks
|
|
| Family |
Hc/Uh
|
Hc/Uh
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| JESD-609 Code |
e4
|
e0
|
| Length |
10.2 Mm
|
10.3 Mm
|
| Load Capacitance (CL) |
50 Pf
|
50 Pf
|
| Logic IC Type |
Nand Gate
|
Nand Gate
|
| Max I(ol) |
0.004 A
|
|
| Moisture Sensitivity Level |
3
|
|
| Number of Functions |
4
|
4
|
| Number of Inputs |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-55 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP14,.3
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Packing Method |
Tr
|
|
| Peak Reflow Temperature (Cel) |
260
|
240
|
| Prop. Delay@Nom-Sup |
22 Ns
|
|
| Propagation Delay (tpd) |
110 Ns
|
19 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Schmitt Trigger |
No
|
|
| Seated Height-Max |
2.05 Mm
|
1.9 Mm
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Military
|
Industrial
|
| Terminal Finish |
Nickel Palladium Gold
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
5.275 Mm
|
5.3 Mm
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
No
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|