MC74HC4316ADR2 vs 933757450652 feature comparison

MC74HC4316ADR2 Rochester Electronics LLC

Buy Now Datasheet

933757450652 Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEXPERIA
Part Package Code SOIC
Package Description SOIC-16 SOP,
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 9.9 mm 9.9 mm
Neg Supply Voltage-Max (Vsup) -6 V -5 V
Neg Supply Voltage-Min (Vsup) -1 V
Neg Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 25 Ω 6 Ω
On-state Resistance-Max (Ron) 130 Ω 170 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5 V
Supply Voltage-Min (Vsup) 2 V 1 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 60 ns 36 ns
Switch-on Time-Max 60 ns 34 ns
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74HC4316ADR2 with alternatives

Compare 933757450652 with alternatives