Part Details for MC74HC4316ADR2 by Rochester Electronics LLC
Overview of MC74HC4316ADR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MC74HC4316ADR2
MC74HC4316ADR2 CAD Models
MC74HC4316ADR2 Part Data Attributes:
|
MC74HC4316ADR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4316ADR2
Rochester Electronics LLC
SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 60 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4316ADR2
This table gives cross-reference parts and alternative options found for MC74HC4316ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4316ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4316M1R | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOP-16 | STMicroelectronics | MC74HC4316ADR2 vs M74HC4316M1R |
74HC4316D,653 | 74HC(T)4316 - Quad bilateral switches SOP 16-Pin | NXP Semiconductors | MC74HC4316ADR2 vs 74HC4316D,653 |
74HC4316D,653 | 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin | Nexperia | MC74HC4316ADR2 vs 74HC4316D,653 |
CD74HC4316ME4 | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 | Texas Instruments | MC74HC4316ADR2 vs CD74HC4316ME4 |
CD74HC4316M96 | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 | Texas Instruments | MC74HC4316ADR2 vs CD74HC4316M96 |
MC74HC4316DR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4316ADR2 vs MC74HC4316DR2 |
MC74HC4316D | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4316ADR2 vs MC74HC4316D |
MM74HC4316M | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4316ADR2 vs MM74HC4316M |
MC74HC4316D | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4316ADR2 vs MC74HC4316D |
MC74HC4316ADR2G | Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux) with Separate Analog and Digital Power Supplies, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC4316ADR2 vs MC74HC4316ADR2G |