MC7808ACTG vs LM7808CT/NOPB feature comparison

MC7808ACTG onsemi

Buy Now Datasheet

LM7808CT/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-220, SINGLE GAUGE, 3-LEAD SFM
Package Description TO-220, 3 PIN TO-220, SIP3,.1TB
Pin Count 3 3
Manufacturer Package Code 221AB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 3.9 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.6 V 10.5 V
JESD-30 Code R-XSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Line Regulation-Max 0.018% 0.16%
Load Regulation-Max 0.025% 0.16%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 8.3 V 8.3 V
Output Voltage1-Min 7.7 V 7.7 V
Output Voltage1-Nom 8 V 8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3.75% 5%
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MC7808ACTG with alternatives

Compare LM7808CT/NOPB with alternatives