MC803256K36L-7R5I
vs
HM6AEB18202BPL50
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
MOSYS INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
QFP
|
BGA
|
Package Description |
QFP,
|
15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165
|
Pin Count |
100
|
165
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Access Time-Max |
|
0.45 ns
|
JESD-30 Code |
|
R-PBGA-B165
|
JESD-609 Code |
|
e0
|
Length |
|
17 mm
|
Memory Density |
|
37748736 bit
|
Memory IC Type |
|
DDR SRAM
|
Memory Width |
|
18
|
Number of Functions |
|
1
|
Number of Terminals |
|
165
|
Number of Words |
|
2097152 words
|
Number of Words Code |
|
2000000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
2MX18
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.46 mm
|
Supply Voltage-Max (Vsup) |
|
1.9 V
|
Supply Voltage-Min (Vsup) |
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
15 mm
|
|
|
|
Compare MC803256K36L-7R5I with alternatives
Compare HM6AEB18202BPL50 with alternatives