MC9328MX21VG
vs
MC9328MX21CVK
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289
|
14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289
|
Pin Count |
289
|
289
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
5A992
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
26
|
26
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B289
|
S-PBGA-B289
|
JESD-609 Code |
e0
|
|
Length |
14 mm
|
14 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
289
|
289
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
220
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.49 mm
|
1.49 mm
|
Speed |
266 MHz
|
266 MHz
|
Supply Voltage-Max |
1.65 V
|
1.65 V
|
Supply Voltage-Min |
1.45 V
|
1.45 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US
|
Bit Size |
|
32
|
Package Equivalence Code |
|
BGA289,19X19,25
|
Supply Voltage-Nom |
|
1.5 V
|
|
|
|
Compare MC9328MX21VG with alternatives
Compare MC9328MX21CVK with alternatives