Part Details for MC9328MX21CVK by Freescale Semiconductor
Overview of MC9328MX21CVK by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9328MX21CVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9328MX21CVK-ND
|
DigiKey | IC MPU I.MX21 266MHZ Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1822 In Stock |
|
$38.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$28.8450 / $30.0000 | Buy Now |
|
Quest Components | 16 |
|
$31.2500 / $32.5000 | Buy Now | |
|
Rochester Electronics | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA289 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1822 |
|
$33.1900 / $39.0400 | Buy Now |
Part Details for MC9328MX21CVK
MC9328MX21CVK CAD Models
MC9328MX21CVK Part Data Attributes
|
MC9328MX21CVK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9328MX21CVK
Freescale Semiconductor
DB I.MX21 PB-FR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.49 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MX21CVK
This table gives cross-reference parts and alternative options found for MC9328MX21CVK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX21CVK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MX21VK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CVK vs MC9328MX21VK |
MC9328MX21SVKR2 | 32-BIT, 266 MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MAPBGA-289 | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21SVKR2 |
MC9328MX21SCVK | DB I.MX21S | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21SCVK |
MC9328MX21DVK | DB I.MX21 PB-FR | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21DVK |
MC9328MX21SVK | DB I.MX21S | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21SVK |
MC9328MX21CVKR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21CVKR2 |
MC9328MX21VK | DB I.MX21 PB-FR | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21VK |
MC9328MX21DVG | 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21DVG |
MC9328MX21CVG | 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21CVG |
MC9328MX21DVKR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21DVKR2 |