MC9S12D64MFU
vs
MC9S12DG128VFUE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
|
Package Description |
PLASTIC, QFP-80
|
PLASTIC, LQFP-80
|
Pin Count |
80
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO REQUIRES 5V SUPPLY
|
ALSO REQUIRES 5V SUPPLY
|
Address Bus Width |
16
|
16
|
Bit Size |
16
|
16
|
CPU Family |
CPU12
|
|
Clock Frequency-Max |
16 MHz
|
50 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQFP-G80
|
S-PQFP-G80
|
JESD-609 Code |
e0
|
e3
|
Length |
14 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
59
|
59
|
Number of Terminals |
80
|
80
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP80,.68SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
220
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
4096
|
|
ROM (words) |
65536
|
131072
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.45 mm
|
2.45 mm
|
Speed |
25 MHz
|
25 MHz
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.35 V
|
2.35 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
4
|
2
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
NXP
|
Boundary Scan |
|
NO
|
|
|
|
Compare MC9S12D64MFU with alternatives
Compare MC9S12DG128VFUE with alternatives