MC9S12D64MFUE
vs
MC9S12A128CPV
feature comparison
| Pbfree Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Part Package Code |
QFP
|
|
| Package Description |
Plastic, Qfp-80
|
Lqfp, Qfp112,.87sq
|
| Pin Count |
80
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| Has ADC |
Yes
|
Yes
|
| Address Bus Width |
16
|
20
|
| Bit Size |
16
|
16
|
| Clock Frequency-Max |
16 Mhz
|
16 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
16
|
16
|
| JESD-30 Code |
S-PQFP-G80
|
S-PQFP-G112
|
| JESD-609 Code |
e3
|
|
| Length |
14 Mm
|
20 Mm
|
| Moisture Sensitivity Level |
3
|
|
| Number of I/O Lines |
59
|
91
|
| Number of Terminals |
80
|
112
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| PWM Channels |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
QFP
|
LQFP
|
| Package Shape |
Square
|
Square
|
| Package Style |
Flatpack
|
Flatpack, Low Profile
|
| Peak Reflow Temperature (Cel) |
260
|
|
| ROM Programmability |
Flash
|
Flash
|
| Seated Height-Max |
2.45 Mm
|
1.6 Mm
|
| Speed |
25 Mhz
|
25 Mhz
|
| Supply Voltage-Max |
2.75 V
|
2.75 V
|
| Supply Voltage-Min |
2.35 V
|
2.35 V
|
| Supply Voltage-Nom |
2.5 V
|
2.5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Finish |
Matte Tin
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Width |
14 Mm
|
20 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller
|
Microcontroller
|
| Base Number Matches |
3
|
4
|
| Rohs Code |
|
No
|
| HTS Code |
|
8542.31.00.01
|
| Additional Feature |
|
Also Requires 5v Supply
|
| CPU Family |
|
Cpu12
|
| On Chip Program ROM Width |
|
8
|
| Package Equivalence Code |
|
QFP112,.87SQ
|
| Qualification Status |
|
Not Qualified
|
| RAM (bytes) |
|
8192
|
| ROM (words) |
|
131072
|
| Supply Current-Max |
|
65 Ma
|
|
|
|