MCASU32MSB5106MPNA1J
vs
MSASU32MSB5106MPNA01
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Chip
|
Chip
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8532.24.00.20
|
8532.24.00.20
|
| Factory Lead Time |
11 Weeks
|
11 Weeks
|
| Capacitance |
10 µF
|
10 µF
|
| Capacitor Type |
Ceramic Capacitor
|
Ceramic Capacitor
|
| Dielectric Material |
Ceramic
|
Ceramic
|
| Height |
2.5 Mm
|
2.5 Mm
|
| JESD-609 Code |
e3
|
e3
|
| Length |
3.2 Mm
|
3.2 Mm
|
| Mounting Feature |
Surface Mount
|
Surface Mount
|
| Multilayer |
Yes
|
Yes
|
| Negative Tolerance |
20%
|
20%
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Shape |
Rectangular Package
|
Rectangular Package
|
| Package Style |
Smt
|
Smt
|
| Packing Method |
Tr, Embossed, 7 Inch
|
Tr, Embossed, 7 Inch
|
| Positive Tolerance |
20%
|
20%
|
| Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
| Size Code |
1210
|
1210
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Characteristics Code |
X5R
|
X5R
|
| Temperature Coefficient |
15% Ppm/°C
|
15% Ppm/°C
|
| Terminal Finish |
Tin (Sn) - With Nickel (Ni) Barrier
|
Matte Tin (Sn) - With Nickel (Ni) Barrier
|
| Terminal Shape |
Wraparound
|
Wraparound
|
| Width |
2.5 Mm
|
2.5 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|