MCH185A221JK
vs
C0G0603221J1HPR
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.0020
|
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
CINETECH IND CO LTD
|
Package Description |
|
, 0603
|
Capacitance |
|
0.00022 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Custom Capabilities |
|
Other Cap. & Volt. Available On Request
|
Dielectric Material |
|
CERAMIC
|
Height |
|
0.8 mm
|
Length |
|
1.6 mm
|
Manufacturer Series |
|
0603(G,JTOL)
|
Negative Tolerance |
|
5%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR
|
Positive Tolerance |
|
5%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Series |
|
0603 ( G, J TOL )
|
Size Code |
|
0603
|
Temperature Characteristics Code |
|
C0G
|
Temperature Coefficient |
|
30ppm/Cel ppm/°C
|
Width |
|
0.8 mm
|
|
|
|
Compare C0G0603221J1HPR with alternatives