MCIMX6L7DVN10AC vs MCIMX6X1CVO08AB feature comparison

MCIMX6L7DVN10AC NXP Semiconductors

Buy Now Datasheet

MCIMX6X1CVO08AB NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description TFBGA-432 BGA-400
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 2 Days 13 Weeks
Date Of Intro 2017-10-13
Samacsys Manufacturer NXP NXP
JESD-30 Code S-PBGA-B432 S-PBGA-B400
JESD-609 Code e1 e1
Length 13 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Terminals 432 400
Operating Temperature-Max 95 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Equivalence Code BGA432,24X24,20 BGA400,20X20,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 1.53 mm
Supply Voltage-Max 1.5 V 1.5 V
Supply Voltage-Min 1.375 V 1.275 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 13 mm 17 mm
uPs/uCs/Peripheral ICs Type SoC SoC
Base Number Matches 1 2

Compare MCIMX6L7DVN10AC with alternatives

Compare MCIMX6X1CVO08AB with alternatives