MCP1725T-802E/MC vs MCP1825-0802E/ET feature comparison

MCP1725T-802E/MC Microchip Technology Inc

Buy Now Datasheet

MCP1825-0802E/ET Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DFN D2PAK
Package Description 2 X 3 Mm, Plastic, Dfn-8 D2pak-5
Pin Count 8 5
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.3 V 2.1 V
JESD-30 Code R-PDSO-N8 R-PSSO-G5
JESD-609 Code e3 e3
Length 3 Mm 10.16 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 0.816 V 0.82 V
Output Voltage1-Min 0.784 V 0.78 V
Output Voltage1-Nom 0.8 V 0.8 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON TO-263
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline
Qualification Status Not Qualified Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator Fixed Positive Single Output Ldo Regulator
Seated Height-Max 1 Mm 5.08 Mm
Surface Mount Yes Yes
Technology Cmos Cmos
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 1.7 Mm
Terminal Position Dual Single
Voltage Tolerance-Max 2% 2.5%
Width 2 Mm 9.017 Mm
Base Number Matches 1 2
Manufacturer Package Code DDPAK-5
Factory Lead Time 8 Weeks
Adjustability Fixed
Dropout Voltage1-Nom 0.21 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.004992%
Load Regulation-Max 0.008%
Number of Outputs 1
Package Equivalence Code SMSIP5H,.6,67TB
Peak Reflow Temperature (Cel) 245