MCP1825S-0802E/EB
vs
MCP1725-802E/SN
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
D2PAK
|
SOIC
|
| Package Description |
D2pak-3
|
0.150 Inch, Plastic, Soic-8
|
| Pin Count |
3
|
8
|
| Manufacturer Package Code |
DDPAK-3
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
8 Weeks
|
|
| Adjustability |
Fixed
|
|
| Dropout Voltage1-Max |
0.35 V
|
0.35 V
|
| Dropout Voltage1-Nom |
0.21 V
|
|
| Input Voltage Absolute-Max |
6.5 V
|
|
| Input Voltage-Max |
6 V
|
6 V
|
| Input Voltage-Min |
2.1 V
|
2.3 V
|
| JESD-30 Code |
R-PSSO-G3
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
10.16 Mm
|
4.9 Mm
|
| Line Regulation-Max |
0.004992%
|
|
| Load Regulation-Max |
0.008%
|
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
|
| Number of Terminals |
3
|
8
|
| Operating Temperature TJ-Max |
125 °C
|
125 °C
|
| Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
| Output Current1-Max |
0.5 A
|
0.5 A
|
| Output Voltage1-Max |
0.82 V
|
0.816 V
|
| Output Voltage1-Min |
0.78 V
|
0.784 V
|
| Output Voltage1-Nom |
0.8 V
|
0.8 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TO-263
|
SOP
|
| Package Equivalence Code |
SMSIP3H,.55TB
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Regulator Type |
Fixed Positive Single Output Ldo Regulator
|
Fixed Positive Single Output Ldo Regulator
|
| Seated Height-Max |
5.08 Mm
|
1.75 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
2.54 Mm
|
1.27 Mm
|
| Terminal Position |
Single
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Voltage Tolerance-Max |
2.5%
|
2%
|
| Width |
9.017 Mm
|
3.91 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|