MCP1826-ADJE/AT
vs
MCP1826T-ADJE/ET
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
SFM
|
D2PAK
|
| Package Description |
To-220, 5 Pin
|
D2pak-5
|
| Pin Count |
5
|
5
|
| Manufacturer Package Code |
TO-220-5
|
DDPAK-5
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
7 Weeks
|
7 Weeks
|
| Adjustability |
Adjustable
|
Adjustable
|
| Dropout Voltage1-Max |
0.4 V
|
0.4 V
|
| Dropout Voltage1-Nom |
0.25 V
|
0.25 V
|
| JESD-30 Code |
R-PSFM-T5
|
R-PSSO-G5
|
| JESD-609 Code |
e3
|
e3
|
| Length |
10.16 Mm
|
10.16 Mm
|
| Line Regulation-Max (%/V) |
0.2
|
0.2
|
| Load Regulation-Max(%) |
1%
|
1%
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Number of Terminals |
5
|
5
|
| Operating Temperature TJ-Max |
125 °C
|
125 °C
|
| Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
| Output Current1-Max |
1 A
|
1 A
|
| Output Voltage1-Max |
5 V
|
5 V
|
| Output Voltage1-Min |
0.8 V
|
0.8 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TO-220
|
TO-263
|
| Package Equivalence Code |
SIP5,.1,67TB
|
SMSIP5H,.6,67TB
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Small Outline
|
| Packing Method |
Tube
|
Tr
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Regulator Type |
Adjustable Positive Single Output Ldo Regulator
|
Adjustable Positive Single Output Ldo Regulator
|
| Seated Height-Max |
15.72 Mm
|
4.82 Mm
|
| Surface Mount |
No
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Pitch |
1.7 Mm
|
1.7 Mm
|
| Terminal Position |
Single
|
Single
|
| Width |
4.44 Mm
|
9.017 Mm
|
| Base Number Matches |
1
|
1
|
| Moisture Sensitivity Level |
|
1
|
| Peak Reflow Temperature (Cel) |
|
245
|
|
|
|