MCP3421A6T-E/CH vs MCP3421A7T-E/CH feature comparison

MCP3421A6T-E/CH Microchip Technology Inc

Buy Now Datasheet

MCP3421A7T-E/CH Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP6,.11,37 LSSOP, TSOP6,.11,37
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Microchip
Analog Input Voltage-Max 2.048 V 2.048 V
Analog Input Voltage-Min -2.048 V -2.048 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Linearity Error-Max (EL) 0.0035% 0.0035%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 18 18
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.00024 MHz 0.00024 MHz
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 1.55 mm 1.55 mm
Base Number Matches 1 1

Compare MCP3421A6T-E/CH with alternatives

Compare MCP3421A7T-E/CH with alternatives