MCP4012-503E/CH vs MCP4011T-503E/SN feature comparison

MCP4012-503E/CH Microchip Technology Inc

Buy Now Datasheet

MCP4011T-503E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOT-23 SOIC
Package Description Lssop, Tsop6,.11,37 Sop, Sop8,.23
Pin Count 6 8
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Bandwidth-Nom 0.2 Khz 0.2 Khz
Control Interface Increment/Decrement Increment/Decrement
Converter Type Digital Potentiometer Digital Potentiometer
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e3
Length 2.95 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 64 64
Number of Terminals 6 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LSSOP SOP
Package Equivalence Code TSOP6,.11,37 SOP8,.23
Package Shape Rectangular Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law Linear Linear
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.45 Mm 1.75 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Coefficient-Nom 150 Ppm/°C 150 Ppm/°C
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 50000 Ω 50000 Ω
Width 1.625 Mm 3.9 Mm
Base Number Matches 1 1
Manufacturer Package Code SOIC-8
ECCN Code EAR99
Factory Lead Time 6 Weeks
Screening Level Ts 16949
Supply Current-Max 0.45 Ma