MCP41010-I/P
vs
MCP41010T-E/P
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Dip, Dip8,.3
|
Dip,
|
| Pin Count |
8
|
8
|
| Manufacturer Package Code |
PDIP-8
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Bandwidth-Nom |
1 Khz
|
1 Khz
|
| Control Interface |
3-Wire Serial
|
3-Wire Serial
|
| Converter Type |
Digital Potentiometer
|
Digital Potentiometer
|
| JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
| JESD-609 Code |
e3
|
e3
|
| Length |
9.46 Mm
|
9.46 Mm
|
| Number of Functions |
1
|
1
|
| Number of Positions |
256
|
256
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP8,.3
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Resistance Law |
Linear
|
Linear
|
| Resistance Tolerance-Max |
20%
|
1%
|
| Resistor Terminal Voltage-Max |
5 V
|
5 V
|
| Resistor Terminal Voltage-Min |
|
|
| Screening Level |
Ts 16949
|
|
| Seated Height-Max |
4.32 Mm
|
4.32 Mm
|
| Supply Current-Max |
0.6 Ma
|
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Coefficient-Nom |
800 Ppm/°C
|
800 Ppm/°C
|
| Temperature Grade |
Industrial
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Total Resistance-Nom |
10000 Ω
|
10000 Ω
|
| Width |
7.62 Mm
|
7.62 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|