MCP41010-I/P vs MCP41010T-I/P feature comparison

MCP41010-I/P Microchip Technology Inc

Buy Now Datasheet

MCP41010T-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description Dip, Dip8,.3 Dip, Dip8,.3
Pin Count 8 8
Manufacturer Package Code PDIP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Bandwidth-Nom 1 Khz 1 Khz
Control Interface 3-Wire Serial 3-Wire Serial
Converter Type Digital Potentiometer Digital Potentiometer
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.46 Mm 9.46 Mm
Number of Functions 1 1
Number of Positions 256 256
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Resistance Law Linear Linear
Resistance Tolerance-Max 20% 1%
Resistor Terminal Voltage-Max 5 V 5 V
Resistor Terminal Voltage-Min
Screening Level Ts 16949
Seated Height-Max 4.32 Mm 4.32 Mm
Supply Current-Max 0.6 Ma
Supply Voltage-Nom 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Coefficient-Nom 800 Ppm/°C 800 Ppm/°C
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Total Resistance-Nom 10000 Ω 10000 Ω
Width 7.62 Mm 7.62 Mm
Base Number Matches 1 1